Schurter 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac

Technical Document
Specifications
Brand
SchurterFuse Holder Type
Panel Mount
Fuse Size
5 x 20mm
Current Rating
10A
Voltage Rating
250V ac
Number of Poles
1P
Includes Indicator
No
Cap Style
Slotted
Series
FEF
Compatible Fuse Diameter
5mm
International Protection Rating
IP40
Protection Category
PC2
Contact Material
Tin Plated Copper Alloy
Terminal Type
Solder
Compatible Fuse Length
20mm
Gauge Piece Colour
Black
Product details
FEF fuse holder
Schurter FEF series panel mount fuse holders for 5 x 20 mm cartridge fuses.
Device is fully compliant with all handling safety specifications.
Carrier for 5 x 20 mm fuses.
Solder tag connections.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
16.335 OMR
3.267 OMR Each (In a Pack of 5) (ex VAT)
17.152 OMR
3.430 OMR Each (In a Pack of 5) (inc. VAT)
5
16.335 OMR
3.267 OMR Each (In a Pack of 5) (ex VAT)
17.152 OMR
3.430 OMR Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | 3.267 OMR | 16.335 OMR |
25 - 45 | 2.866 OMR | 14.328 OMR |
50 - 245 | 2.772 OMR | 13.860 OMR |
250+ | 2.123 OMR | 10.615 OMR |
Technical Document
Specifications
Brand
SchurterFuse Holder Type
Panel Mount
Fuse Size
5 x 20mm
Current Rating
10A
Voltage Rating
250V ac
Number of Poles
1P
Includes Indicator
No
Cap Style
Slotted
Series
FEF
Compatible Fuse Diameter
5mm
International Protection Rating
IP40
Protection Category
PC2
Contact Material
Tin Plated Copper Alloy
Terminal Type
Solder
Compatible Fuse Length
20mm
Gauge Piece Colour
Black
Product details
FEF fuse holder
Schurter FEF series panel mount fuse holders for 5 x 20 mm cartridge fuses.
Device is fully compliant with all handling safety specifications.
Carrier for 5 x 20 mm fuses.
Solder tag connections.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.