Schurter 16A Panel Mount Fuse Holder for 5 x 20mm Fuse, 2P, 600V ac

RS Stock No.: 144-1825Brand: SchurterManufacturers Part No.: 0031.9156
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Holder Type

Panel Mount

Fuse Size

5 x 20mm

Current Rating

16 A, 32A

Voltage Rating

600V ac

Number of Poles

2P

Includes Indicator

No

Cap Style

Slotted

Series

FUS

Compatible Fuse Sizes

5 x 20 mm

Compatible Fuse Diameter

5mm

Protection Category

PC2

Contact Material

Copper

Terminal Type

Quick Connect

Compatible Fuse Length

20mm

International Protection Rating

IP67

Country of Origin

Czech Republic

Stock information temporarily unavailable.

10.120 OMR

10.120 OMR Each (ex VAT)

10.626 OMR

10.626 OMR Each (inc. VAT)

Schurter 16A Panel Mount Fuse Holder for 5 x 20mm Fuse, 2P, 600V ac

10.120 OMR

10.120 OMR Each (ex VAT)

10.626 OMR

10.626 OMR Each (inc. VAT)

Schurter 16A Panel Mount Fuse Holder for 5 x 20mm Fuse, 2P, 600V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 410.120 OMR
5 - 99.554 OMR
10 - 149.262 OMR
15 - 199.190 OMR
20+7.799 OMR

Technical Document

Specifications

Fuse Holder Type

Panel Mount

Fuse Size

5 x 20mm

Current Rating

16 A, 32A

Voltage Rating

600V ac

Number of Poles

2P

Includes Indicator

No

Cap Style

Slotted

Series

FUS

Compatible Fuse Sizes

5 x 20 mm

Compatible Fuse Diameter

5mm

Protection Category

PC2

Contact Material

Copper

Terminal Type

Quick Connect

Compatible Fuse Length

20mm

International Protection Rating

IP67

Country of Origin

Czech Republic