Schurter 6A, 250 V ac Screw Mount Filtered IEC Connector 3-102-852
RS Stock No.: 188-9500Brand: SchurterManufacturers Part No.: 3-102-852Distrelec Article No.: 30141972

Technical Document
Specifications
Brand
SchurterSeries
DD14
Current Rating
6A
Voltage Rating
250 V ac
Mounting Type
Screw Mount
Dimensions
51 x 65.9 x 47mm
Stock information temporarily unavailable.
17.413 OMR
17.413 OMR Each (ex VAT)
18.284 OMR
18.284 OMR Each (inc. VAT)
Schurter 6A, 250 V ac Screw Mount Filtered IEC Connector 3-102-852
1
17.413 OMR
17.413 OMR Each (ex VAT)
18.284 OMR
18.284 OMR Each (inc. VAT)
Schurter 6A, 250 V ac Screw Mount Filtered IEC Connector 3-102-852
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchurterSeries
DD14
Current Rating
6A
Voltage Rating
250 V ac
Mounting Type
Screw Mount
Dimensions
51 x 65.9 x 47mm