Schurter SMD Non Resettable Fuse 2.5A, 125V ac/dc

RS Stock No.: 188-4472Brand: SchurterManufacturers Part No.: 3-103-118
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

2.5A

Voltage Rating

125V ac/dc

Fuse Speed

FF

Body Material

Ceramic

Body Length

3.2mm

Body Width

1.55mm

Body Height

1.55mm

Breaking Capacity at Maximum Voltage Rating

300 A @ 125 V dc, 50 A @ 125 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series

MGA-A

Dimensions

3.2 x 1.55 x 1.55mm

Terminal Material

Tin Plated Nickel

Country of Origin

Switzerland

Stock information temporarily unavailable.

1,179.750 OMR

1.573 OMR Each (On a Reel of 750) (ex VAT)

1,238.738 OMR

1.652 OMR Each (On a Reel of 750) (inc. VAT)

Schurter SMD Non Resettable Fuse 2.5A, 125V ac/dc

1,179.750 OMR

1.573 OMR Each (On a Reel of 750) (ex VAT)

1,238.738 OMR

1.652 OMR Each (On a Reel of 750) (inc. VAT)

Schurter SMD Non Resettable Fuse 2.5A, 125V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

2.5A

Voltage Rating

125V ac/dc

Fuse Speed

FF

Body Material

Ceramic

Body Length

3.2mm

Body Width

1.55mm

Body Height

1.55mm

Breaking Capacity at Maximum Voltage Rating

300 A @ 125 V dc, 50 A @ 125 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series

MGA-A

Dimensions

3.2 x 1.55 x 1.55mm

Terminal Material

Tin Plated Nickel

Country of Origin

Switzerland