Schurter 500mA PCB Mount IEC Filter 5500.2014

RS Stock No.: 878-4497Brand: SchurterManufacturers Part No.: 5500.2014
brand-logo
View all in IEC Filters

Technical Document

Specifications

Current Rating

500mA

Mounting Type

PCB Mount

Operating Frequency

50 (IEC) Hz, 60 (UL/CSA) Hz

Operating Temperature Range

-25 → +85 °C

Depth

24mm

Dimensions

45 x 24 x 17.5 mm

Height

17.5mm

Country of Origin

Sri Lanka

Product details

Schurter FPP Single Phase Block Filters

The Schurter FPP series of single phase line filters are designed for use on standard applications and offer protection against interference voltage from the mains.

Features:
Cost Saving Plastic Housing
PCB Mounting or Quick Connect Terminals
Flat Housing or Standard Housing Versions Available

Stock information temporarily unavailable.

242.165 OMR

3.460 OMR Each (In a Pack of 70) (ex VAT)

254.273 OMR

3.633 OMR Each (In a Pack of 70) (inc. VAT)

Schurter 500mA PCB Mount IEC Filter 5500.2014

242.165 OMR

3.460 OMR Each (In a Pack of 70) (ex VAT)

254.273 OMR

3.633 OMR Each (In a Pack of 70) (inc. VAT)

Schurter 500mA PCB Mount IEC Filter 5500.2014
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

500mA

Mounting Type

PCB Mount

Operating Frequency

50 (IEC) Hz, 60 (UL/CSA) Hz

Operating Temperature Range

-25 → +85 °C

Depth

24mm

Dimensions

45 x 24 x 17.5 mm

Height

17.5mm

Country of Origin

Sri Lanka

Product details

Schurter FPP Single Phase Block Filters

The Schurter FPP series of single phase line filters are designed for use on standard applications and offer protection against interference voltage from the mains.

Features:
Cost Saving Plastic Housing
PCB Mounting or Quick Connect Terminals
Flat Housing or Standard Housing Versions Available