Technical Document
Specifications
Brand
SchurterIEC Connector Type
C13
Mounting Type
Panel Mount
Gender
Female
Current Rating
15A
Body Orientation
Straight
Voltage Rating
250 V
Distrelec Product Id
14349919
Country of Origin
Czech Republic
Product details
EEC 22 male panel mount socket, 6100-3 series
This female panel mount socket is secured using two self-tapping screws (not supplied).
Faston 6.3 x 0.8 mm terminal connection.
Panel mounted with 8 mm maximum thickness.
Standards
UL, CSA, VDE, SEMKO and SEV.
1.087 OMR
1.087 OMR Each (ex VAT)
1.141 OMR
1.141 OMR Each (inc. VAT)
1
1.087 OMR
1.087 OMR Each (ex VAT)
1.141 OMR
1.141 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 1.087 OMR |
5 - 9 | 1.076 OMR |
10 - 24 | 1.060 OMR |
25+ | 1.050 OMR |
Technical Document
Specifications
Brand
SchurterIEC Connector Type
C13
Mounting Type
Panel Mount
Gender
Female
Current Rating
15A
Body Orientation
Straight
Voltage Rating
250 V
Distrelec Product Id
14349919
Country of Origin
Czech Republic
Product details
EEC 22 male panel mount socket, 6100-3 series
This female panel mount socket is secured using two self-tapping screws (not supplied).
Faston 6.3 x 0.8 mm terminal connection.
Panel mounted with 8 mm maximum thickness.
Standards
UL, CSA, VDE, SEMKO and SEV.