Schurter 1.6A F Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 167-7083Brand: SchurterManufacturers Part No.: 70103430
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

1.6A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

125V ac

Body Material

Glass

UL Class

UL 62368

Series

D1

Product details

D1 fuses

Fast-acting fuses, size 5 x 20 mm.
Low breaking capacity.
Glass tube, protected terminals.

Standards

NF C 93-435-HA21-CCQ; GAM T1 / French Navy, LNZ listed

You may be interested in
RS PRO 1.6A F Glass Cartridge Fuse, 5 x 20mm
0.214 OMREach (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

15.565 OMR

1.556 OMR Each (In a Pack of 10) (ex VAT)

16.343 OMR

1.634 OMR Each (In a Pack of 10) (inc. VAT)

Schurter 1.6A F Glass Cartridge Fuse, 5 x 20mm

15.565 OMR

1.556 OMR Each (In a Pack of 10) (ex VAT)

16.343 OMR

1.634 OMR Each (In a Pack of 10) (inc. VAT)

Schurter 1.6A F Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 101.556 OMR15.565 OMR
20 - 401.480 OMR14.795 OMR
50+1.370 OMR13.695 OMR
You may be interested in
RS PRO 1.6A F Glass Cartridge Fuse, 5 x 20mm
0.214 OMREach (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

1.6A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

125V ac

Body Material

Glass

UL Class

UL 62368

Series

D1

Product details

D1 fuses

Fast-acting fuses, size 5 x 20 mm.
Low breaking capacity.
Glass tube, protected terminals.

Standards

NF C 93-435-HA21-CCQ; GAM T1 / French Navy, LNZ listed

You may be interested in
RS PRO 1.6A F Glass Cartridge Fuse, 5 x 20mm
0.214 OMREach (In a Pack of 10) (ex VAT)