Schurter 6.3A F Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 167-7162Brand: SchurterManufacturers Part No.: 7010.3510
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

6.3A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

125V ac

Body Material

Glass

UL Class

UL 62368

Series

D1

Product details

D1 fuses

Fast-acting fuses, size 5 x 20 mm.
Low breaking capacity.
Glass tube, protected terminals.

Standards

NF C 93-435-HA21-CCQ; GAM T1 / French Navy, LNZ listed

You may be interested in
RS PRO 6.3A F Glass Cartridge Fuse, 5 x 20mm
2.160 OMR1 Pack of 10 (ex VAT)
Schurter 6.3A F Glass Cartridge Fuse, 5 x 20mm
1.617 OMREach (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

15.400 OMR

1.540 OMR Each (In a Pack of 10) (ex VAT)

16.170 OMR

1.617 OMR Each (In a Pack of 10) (inc. VAT)

Schurter 6.3A F Glass Cartridge Fuse, 5 x 20mm

15.400 OMR

1.540 OMR Each (In a Pack of 10) (ex VAT)

16.170 OMR

1.617 OMR Each (In a Pack of 10) (inc. VAT)

Schurter 6.3A F Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 901.540 OMR15.400 OMR
100 - 2401.463 OMR14.630 OMR
250 - 4901.358 OMR13.585 OMR
500+1.292 OMR12.925 OMR
You may be interested in
RS PRO 6.3A F Glass Cartridge Fuse, 5 x 20mm
2.160 OMR1 Pack of 10 (ex VAT)
Schurter 6.3A F Glass Cartridge Fuse, 5 x 20mm
1.617 OMREach (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

6.3A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

125V ac

Body Material

Glass

UL Class

UL 62368

Series

D1

Product details

D1 fuses

Fast-acting fuses, size 5 x 20 mm.
Low breaking capacity.
Glass tube, protected terminals.

Standards

NF C 93-435-HA21-CCQ; GAM T1 / French Navy, LNZ listed

You may be interested in
RS PRO 6.3A F Glass Cartridge Fuse, 5 x 20mm
2.160 OMR1 Pack of 10 (ex VAT)
Schurter 6.3A F Glass Cartridge Fuse, 5 x 20mm
1.617 OMREach (In a Pack of 10) (ex VAT)