Technical Document
Specifications
Brand
SchurterCurrent Rating
4A
Fuse Size
5 x 20mm
Fuse Speed
TT
Voltage Rating
125V ac
Body Material
Glass
UL Class
UL 248-14
Series
D1TD
Fuse Standard
NF C 93-435 - Model HA20
Country of Origin
France
Product details
D1 TD Fuses
Super time-delayed 5 x 20 mm fuses.
Low breaking capacity.
Glass tube, protected terminals.
Standards
NF C 93435 -HA20 -CCQ; GAM T1 / French Navy, LNZ - UL listed: E42088
18.260 OMR
1.826 OMR Each (In a Box of 10) (ex VAT)
19.173 OMR
1.917 OMR Each (In a Box of 10) (inc. VAT)
10
18.260 OMR
1.826 OMR Each (In a Box of 10) (ex VAT)
19.173 OMR
1.917 OMR Each (In a Box of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchurterCurrent Rating
4A
Fuse Size
5 x 20mm
Fuse Speed
TT
Voltage Rating
125V ac
Body Material
Glass
UL Class
UL 248-14
Series
D1TD
Fuse Standard
NF C 93-435 - Model HA20
Country of Origin
France
Product details
D1 TD Fuses
Super time-delayed 5 x 20 mm fuses.
Low breaking capacity.
Glass tube, protected terminals.
Standards
NF C 93435 -HA20 -CCQ; GAM T1 / French Navy, LNZ - UL listed: E42088