Schutzinger Black Male Banana Socket, M4 Thread Termination, 32A, 1kV

RS Stock No.: 249-4820Brand: SchutzingerManufacturers Part No.: RS SEB 6446 Ni / SW
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Black

Gender

Male

Termination Method

M4 Thread

Voltage Rating

1kV

Current Rating

32A

Type

Banana Socket

Country of Origin

Germany

Stock information temporarily unavailable.

2.008 OMR

2.008 OMR Each (ex VAT)

2.108 OMR

2.108 OMR Each (inc. VAT)

Schutzinger Black Male Banana Socket, M4 Thread Termination, 32A, 1kV

2.008 OMR

2.008 OMR Each (ex VAT)

2.108 OMR

2.108 OMR Each (inc. VAT)

Schutzinger Black Male Banana Socket, M4 Thread Termination, 32A, 1kV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 92.008 OMR
10 - 241.914 OMR
25 - 491.842 OMR
50+1.766 OMR

Technical Document

Specifications

Colour

Black

Gender

Male

Termination Method

M4 Thread

Voltage Rating

1kV

Current Rating

32A

Type

Banana Socket

Country of Origin

Germany