Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Semtech SM712.TCT, Dual-Element Bi-Directional TVS Diode Array, 400W, 3-Pin SOT-23

RS Stock No.: 678-3470Brand: SemtechManufacturers Part No.: SM712.TCT
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Semtech

Direction Type

Bi-Directional

Diode Configuration

Series

Maximum Clamping Voltage

26V

Minimum Breakdown Voltage

13.3V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

12V

Pin Count

3

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

17A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

2.9 x 1.3 x 0.95mm

Length

2.9mm

Height

0.95mm

Width

1.3mm

Test Current

1mA

Maximum Reverse Leakage Current

20µA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Semtech SM712.TCT, Dual-Element Bi-Directional TVS Diode Array, 400W, 3-Pin SOT-23

P.O.A.

Each (In a Pack of 5) (ex VAT)

Semtech SM712.TCT, Dual-Element Bi-Directional TVS Diode Array, 400W, 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Semtech

Direction Type

Bi-Directional

Diode Configuration

Series

Maximum Clamping Voltage

26V

Minimum Breakdown Voltage

13.3V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

12V

Pin Count

3

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

17A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

2.9 x 1.3 x 0.95mm

Length

2.9mm

Height

0.95mm

Width

1.3mm

Test Current

1mA

Maximum Reverse Leakage Current

20µA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in