Semtech SX1276 LoRa Module SX1276RF1JAS

RS Stock No.: 922-5882Brand: SemtechManufacturers Part No.: SX1276RF1JAS
brand-logo

Technical Document

Specifications

Brand

Semtech

RF Technology

LoRa

Kit Classification

Module

Featured Device

SX1276

Frequency

433 MHz, 868 MHz

Product details

SX1276RF1JAS LoRa™ Transceiver Evaluation Module

The SX1276RF1JAS is a low-power 433/868MHz dual-band transceiver evaluation module from Semtech featuring their long-range LoRa™ technology. The on-board SX1276 transceiver device offers wide area communication with extreme tolerance of interference. LoRa technology is ideal for Internet of Things (IoT) applications, enabling connection to LoRaWAN™ gateways. Example applications include sensor circuits and wireless battery-powered devices.

SX1276 dual-band RF transceiver set up with operating frequencies of 433 and 868MHz
LoRa™ Chirp Spread-Spectrum technology
128kbit serial I²C EEPROM
PE4259 RF antenna switches
I/O breakout header
Split Rx/Tx architecture for optimum performance
2 x SMA antenna connectors

Stock information temporarily unavailable.

61.914 OMR

61.914 OMR Each (ex VAT)

65.010 OMR

65.010 OMR Each (inc. VAT)

Semtech SX1276 LoRa Module SX1276RF1JAS

61.914 OMR

61.914 OMR Each (ex VAT)

65.010 OMR

65.010 OMR Each (inc. VAT)

Semtech SX1276 LoRa Module SX1276RF1JAS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Semtech

RF Technology

LoRa

Kit Classification

Module

Featured Device

SX1276

Frequency

433 MHz, 868 MHz

Product details

SX1276RF1JAS LoRa™ Transceiver Evaluation Module

The SX1276RF1JAS is a low-power 433/868MHz dual-band transceiver evaluation module from Semtech featuring their long-range LoRa™ technology. The on-board SX1276 transceiver device offers wide area communication with extreme tolerance of interference. LoRa technology is ideal for Internet of Things (IoT) applications, enabling connection to LoRaWAN™ gateways. Example applications include sensor circuits and wireless battery-powered devices.

SX1276 dual-band RF transceiver set up with operating frequencies of 433 and 868MHz
LoRa™ Chirp Spread-Spectrum technology
128kbit serial I²C EEPROM
PE4259 RF antenna switches
I/O breakout header
Split Rx/Tx architecture for optimum performance
2 x SMA antenna connectors