Technical Document
Specifications
Brand
Sensata / Cynergy3Contact Configuration
SPST
Coil Voltage
12V dc
Mounting Type
PCB Mount
Maximum Switching Current AC
2 A
Maximum Switching Current (AC)
2 A
Maximum Switching Current DC
2 A
Maximum Switching Current (DC)
2 A
Maximum Switching Voltage AC
10000V ac
Maximum Switching Voltage (AC)
10000V ac
Maximum Switching Voltage DC
10000V
Maximum Switching Voltage (DC)
10000V
Coil Resistance
95Ω
Length
60mm
Height
18.5mm
Depth
15.8mm
Dimensions
60 x 15.8 x 18.5mm
Isolation Coil To Contact
17kV
Life
1000000 (50 W) operations, 1000000000 (Dry) operations
Operating Temperature Range
-20 → +70°C
Terminal Type
PCB Pin
Contact Material
Tungsten
Contact Resistance
250 mΩ
Special Features
High Insulation Resistance, Low Contact Resistance
Relay Switching Classification
General Purpose Relay
Number of Poles
1
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Operating Time Including Bounce
3ms
Maximum Switching Power DC
50 W
Country of Origin
United Kingdom
Product details
Cynergy3 - Reed Relay D-HR Series
Cynergy3 reed relays have high isolation voltages. These are ideal for applications such as cardiac defibrillators, test equipment and high voltage power supplies.
Features and Benefits
Low contact resistance
10kV ot 15kV isolation
Minimum insulation resistance 1 x 1014 Ω
PCB or flying leads connections
Standards
ISO 9001
Cynergy 3 - Reed Relay D-HR Series
42.625 OMR
42.625 OMR Each (ex VAT)
44.756 OMR
44.756 OMR Each (inc. VAT)
1
42.625 OMR
42.625 OMR Each (ex VAT)
44.756 OMR
44.756 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 42.625 OMR |
10 - 24 | 41.002 OMR |
25 - 49 | 39.468 OMR |
50 - 99 | 38.176 OMR |
100+ | 37.411 OMR |
Technical Document
Specifications
Brand
Sensata / Cynergy3Contact Configuration
SPST
Coil Voltage
12V dc
Mounting Type
PCB Mount
Maximum Switching Current AC
2 A
Maximum Switching Current (AC)
2 A
Maximum Switching Current DC
2 A
Maximum Switching Current (DC)
2 A
Maximum Switching Voltage AC
10000V ac
Maximum Switching Voltage (AC)
10000V ac
Maximum Switching Voltage DC
10000V
Maximum Switching Voltage (DC)
10000V
Coil Resistance
95Ω
Length
60mm
Height
18.5mm
Depth
15.8mm
Dimensions
60 x 15.8 x 18.5mm
Isolation Coil To Contact
17kV
Life
1000000 (50 W) operations, 1000000000 (Dry) operations
Operating Temperature Range
-20 → +70°C
Terminal Type
PCB Pin
Contact Material
Tungsten
Contact Resistance
250 mΩ
Special Features
High Insulation Resistance, Low Contact Resistance
Relay Switching Classification
General Purpose Relay
Number of Poles
1
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Operating Time Including Bounce
3ms
Maximum Switching Power DC
50 W
Country of Origin
United Kingdom
Product details
Cynergy3 - Reed Relay D-HR Series
Cynergy3 reed relays have high isolation voltages. These are ideal for applications such as cardiac defibrillators, test equipment and high voltage power supplies.
Features and Benefits
Low contact resistance
10kV ot 15kV isolation
Minimum insulation resistance 1 x 1014 Ω
PCB or flying leads connections
Standards
ISO 9001