Technical Document
Specifications
Brand
SeriousLamp Type
LED
Voltage Rating
110 → 240 V ac
Light Style
Flexible Arm
Wattage
5 W
Arm Length
700mm
Arm Type
Flexible
IP Rating
IP20
Maximum Reach
700mm
Integral transformer
Yes
Cable Length
2m
Country of Origin
United Kingdom
Product details
Flexible Arm LED MR16 Machine Lights
Long flexible arm 5W LED machine lights
700 mm arm length
LED MR16 lamp supplied
Choice of remote or integral LED driver (7723022 = integral driver and universal mains cable set, 7723031 = universal external plug in driver, 7723040 = integral driver and universal mains cable set, 7723047 = integral driver with universal mains cable set)
Cables are all 2 metres in length
Serious Brands Machine Lights
268.433 OMR
268.433 OMR Each (ex VAT)
281.855 OMR
281.855 OMR Each (inc. VAT)
1
268.433 OMR
268.433 OMR Each (ex VAT)
281.855 OMR
281.855 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SeriousLamp Type
LED
Voltage Rating
110 → 240 V ac
Light Style
Flexible Arm
Wattage
5 W
Arm Length
700mm
Arm Type
Flexible
IP Rating
IP20
Maximum Reach
700mm
Integral transformer
Yes
Cable Length
2m
Country of Origin
United Kingdom
Product details
Flexible Arm LED MR16 Machine Lights
Long flexible arm 5W LED machine lights
700 mm arm length
LED MR16 lamp supplied
Choice of remote or integral LED driver (7723022 = integral driver and universal mains cable set, 7723031 = universal external plug in driver, 7723040 = integral driver and universal mains cable set, 7723047 = integral driver with universal mains cable set)
Cables are all 2 metres in length