Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SES Sterling Cable Tie, 265mm x 9 mm, Black PA 12, Pk-100

RS Stock No.: 161-2991Brand: SES SterlingManufacturers Part No.: 01890125010
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

265mm

Width

9 mm

Colour

Black

Material

PA 12

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Fire Behaviour

Self-extinguishing

Tensile Strength

510N

Series

SM12

Maximum Bundle Diameter

63mm

Country of Origin

France

Product details

SES - SM Cable Ties

The SES cable ties are easy to use and designed to help keep cables tidy and organised. The SES cable ties are made with natural nylon 12. Its mechanical properties, such as hardness, tensile strength, and resistance to abrasion, are similar to those of nylon 6 and nylon 6.6. It is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required. The SES cable ties are able to work in wide range of temperature from -40°C to +60°C so these are perfect for indoor and outdoor use.

• Suitable for various applications
• Quick-fastening pins save time during installation.
• Operating temperature -40°C to +60°C
• Made with nylon 12
• UV-resistant.
• Standard: NFC 20-540

Stock information temporarily unavailable.

14.817 OMR

14.817 OMR 1 Box of 100 (ex VAT)

15.558 OMR

15.558 OMR 1 Box of 100 (inc. VAT)

SES Sterling Cable Tie, 265mm x 9 mm, Black PA 12, Pk-100

14.817 OMR

14.817 OMR 1 Box of 100 (ex VAT)

15.558 OMR

15.558 OMR 1 Box of 100 (inc. VAT)

SES Sterling Cable Tie, 265mm x 9 mm, Black PA 12, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1414.817 OMR
15 - 4914.372 OMR
50+14.174 OMR

Technical Document

Specifications

Length

265mm

Width

9 mm

Colour

Black

Material

PA 12

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Fire Behaviour

Self-extinguishing

Tensile Strength

510N

Series

SM12

Maximum Bundle Diameter

63mm

Country of Origin

France

Product details

SES - SM Cable Ties

The SES cable ties are easy to use and designed to help keep cables tidy and organised. The SES cable ties are made with natural nylon 12. Its mechanical properties, such as hardness, tensile strength, and resistance to abrasion, are similar to those of nylon 6 and nylon 6.6. It is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required. The SES cable ties are able to work in wide range of temperature from -40°C to +60°C so these are perfect for indoor and outdoor use.

• Suitable for various applications
• Quick-fastening pins save time during installation.
• Operating temperature -40°C to +60°C
• Made with nylon 12
• UV-resistant.
• Standard: NFC 20-540