SES Sterling DG Black Polychloroprene 22.5mm Cable Grommet for Maximum of 16mm Cable Dia. 02580354010

RS Stock No.: 124-4445Brand: SES SterlingManufacturers Part No.: 02580354010Distrelec Article No.: 30409023
brand-logo
View all in Cable Grommets

Technical Document

Specifications

Grommet Type

Cable Grommet

Minimum Cable Diameter

1mm

Panel Hole Diameter

22.5mm

Maximum Cable Diameter

16mm

Material

Polychloroprene

Colour

Black

Series

DG

Maximum Panel Thickness

2mm

Distrelec Product Id

30409023

Country of Origin

France

Product details

SES Rubber Grommets, DG Series

The HELAVIA DG membrane grommets from SES are made from black polychloroprene rubber. They can be used to protect cables and wires when being passed through panels. These rubber grommets can also be used to seal off any unused entries in panels and enclosures.

Features and Benefits

Black polychloroprene rubber
Available with 1 mm and 1.5 mm thick membranes
Tensile strength at break: 7 MPa
Ultimate elongation: >400%
Dielectric strength: >13 kV/mm
RoHS compliant

Stock information temporarily unavailable.

29.645 OMR

29.645 OMR 1 Bag of 100 (ex VAT)

31.127 OMR

31.127 OMR 1 Bag of 100 (inc. VAT)

SES Sterling DG Black Polychloroprene 22.5mm Cable Grommet for Maximum of 16mm Cable Dia. 02580354010

29.645 OMR

29.645 OMR 1 Bag of 100 (ex VAT)

31.127 OMR

31.127 OMR 1 Bag of 100 (inc. VAT)

SES Sterling DG Black Polychloroprene 22.5mm Cable Grommet for Maximum of 16mm Cable Dia. 02580354010
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1429.645 OMR
15 - 4929.260 OMR
50+28.880 OMR

Technical Document

Specifications

Grommet Type

Cable Grommet

Minimum Cable Diameter

1mm

Panel Hole Diameter

22.5mm

Maximum Cable Diameter

16mm

Material

Polychloroprene

Colour

Black

Series

DG

Maximum Panel Thickness

2mm

Distrelec Product Id

30409023

Country of Origin

France

Product details

SES Rubber Grommets, DG Series

The HELAVIA DG membrane grommets from SES are made from black polychloroprene rubber. They can be used to protect cables and wires when being passed through panels. These rubber grommets can also be used to seal off any unused entries in panels and enclosures.

Features and Benefits

Black polychloroprene rubber
Available with 1 mm and 1.5 mm thick membranes
Tensile strength at break: 7 MPa
Ultimate elongation: >400%
Dielectric strength: >13 kV/mm
RoHS compliant