Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SES Black Polychloroprene 28mm Round for Maximum of 20 mm Cable Dia.

RS Stock No.: 136-6250Brand: SESManufacturers Part No.: 02520078010
brand-logo
View all in Cable Grommets

Technical Document

Specifications

Brand

SES

Grommet Type

Round

Panel Hole Diameter

28mm

Maximum Cable Diameter

20mm

Material

Polychloroprene

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Series

HELAVIA

Maximum Panel Thickness

3mm

Country of Origin

Netherlands

Product details

Neoprene grommets, type DA

Resistant to heat, ageing, ozone, oil and petrol.

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 100) (ex VAT)

SES Black Polychloroprene 28mm Round for Maximum of 20 mm Cable Dia.

P.O.A.

Each (In a Bag of 100) (ex VAT)

SES Black Polychloroprene 28mm Round for Maximum of 20 mm Cable Dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SES

Grommet Type

Round

Panel Hole Diameter

28mm

Maximum Cable Diameter

20mm

Material

Polychloroprene

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Series

HELAVIA

Maximum Panel Thickness

3mm

Country of Origin

Netherlands

Product details

Neoprene grommets, type DA

Resistant to heat, ageing, ozone, oil and petrol.