Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK AFS60 Series Absolute Absolute Encoder, SSI Signal, Solid Type, 10mm Shaft

RS Stock No.: 266-7192Brand: SICKManufacturers Part No.: 1038900
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AFS60

Maximum Revolutions

9000rpm

Output Signal Type

SSI

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

32 V

Resolution

16

Steps Per Revolution

65536Steps

IP Rating

IP65, IP67

Interface

SSI

Overall Height

60mm

Overall Width

60mm

Overall Depth

59.1mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+100°C

Connection Type

Male Connector

Country of Origin

Germany

Stock information temporarily unavailable.

274.720 OMR

274.720 OMR Each (ex VAT)

288.456 OMR

288.456 OMR Each (inc. VAT)

SICK AFS60 Series Absolute Absolute Encoder, SSI Signal, Solid Type, 10mm Shaft

274.720 OMR

274.720 OMR Each (ex VAT)

288.456 OMR

288.456 OMR Each (inc. VAT)

SICK AFS60 Series Absolute Absolute Encoder, SSI Signal, Solid Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AFS60

Maximum Revolutions

9000rpm

Output Signal Type

SSI

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

32 V

Resolution

16

Steps Per Revolution

65536Steps

IP Rating

IP65, IP67

Interface

SSI

Overall Height

60mm

Overall Width

60mm

Overall Depth

59.1mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+100°C

Connection Type

Male Connector

Country of Origin

Germany