SICK Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 209-2460Brand: SICKManufacturers Part No.: IME30-20NPSZW2S
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Thread Size

M30

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

70mm

IP Rating

IP67

Mounting Type

Non-Flush

Width

30mm

Housing Material

Metal

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Series

IME30

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

500 Hz

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Country of Origin

Hungary

Stock information temporarily unavailable.

21.747 OMR

21.747 OMR Each (ex VAT)

22.834 OMR

22.834 OMR Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, PNP NO, 10 → 30 V dc

21.747 OMR

21.747 OMR Each (ex VAT)

22.834 OMR

22.834 OMR Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Thread Size

M30

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

70mm

IP Rating

IP67

Mounting Type

Non-Flush

Width

30mm

Housing Material

Metal

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Series

IME30

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

500 Hz

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Country of Origin

Hungary