SICK Absolute Absolute Encoder, 1 → 4096 ppr, IO-Link Signal, Solid Type, 6mm Shaft

RS Stock No.: 201-3669Brand: SICKManufacturers Part No.: 1092014
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Pulses Per Revolution

1 → 4096

Maximum Revolutions

4096rpm

Output Signal Type

IO-Link

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

18 → 30 V dc

Resolution

24 bit

Steps Per Revolution

4096Steps

IP Rating

IP65

Interface

IO-Link

Overall Width

36mm

Overall Depth

43mm

Country of Origin

Germany

Stock information temporarily unavailable.

268.994 OMR

268.994 OMR Each (ex VAT)

282.444 OMR

282.444 OMR Each (inc. VAT)

SICK Absolute Absolute Encoder, 1 → 4096 ppr, IO-Link Signal, Solid Type, 6mm Shaft

268.994 OMR

268.994 OMR Each (ex VAT)

282.444 OMR

282.444 OMR Each (inc. VAT)

SICK Absolute Absolute Encoder, 1 → 4096 ppr, IO-Link Signal, Solid Type, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Pulses Per Revolution

1 → 4096

Maximum Revolutions

4096rpm

Output Signal Type

IO-Link

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

18 → 30 V dc

Resolution

24 bit

Steps Per Revolution

4096Steps

IP Rating

IP65

Interface

IO-Link

Overall Width

36mm

Overall Depth

43mm

Country of Origin

Germany