SICK 50 mA Ethernet Bar code reader, 12 → 24 V dc

RS Stock No.: 285-2299Brand: SICKManufacturers Part No.: 1105797
brand-logo
View all in Identification Sensors

Technical Document

Specifications

Brand

Sick

Device Type

Image- Based Code Readers

Connection Type

Ethernet

Optical Technology

CMOS

Reading Distance

50 → 300mm

Maximum Current

50 mA

Maximum dc Voltage

24V

Supply Voltage

12 → 24 V dc

Length

50mm

Width

40.28mm

Depth

29.6mm

Minimum Operating Temperature

0°C

Communication Protocol

Ethernet

Dimensions

50 x 40.28 x 29.6 mm

Maximum Operating Temperature

+40°C

Country of Origin

Malaysia

Stock information temporarily unavailable.

849.910 OMR

849.910 OMR Each (ex VAT)

892.405 OMR

892.405 OMR Each (inc. VAT)

SICK 50 mA Ethernet Bar code reader, 12 → 24 V dc

849.910 OMR

849.910 OMR Each (ex VAT)

892.405 OMR

892.405 OMR Each (inc. VAT)

SICK 50 mA Ethernet Bar code reader, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Device Type

Image- Based Code Readers

Connection Type

Ethernet

Optical Technology

CMOS

Reading Distance

50 → 300mm

Maximum Current

50 mA

Maximum dc Voltage

24V

Supply Voltage

12 → 24 V dc

Length

50mm

Width

40.28mm

Depth

29.6mm

Minimum Operating Temperature

0°C

Communication Protocol

Ethernet

Dimensions

50 x 40.28 x 29.6 mm

Maximum Operating Temperature

+40°C

Country of Origin

Malaysia