Technical Document
Specifications
Brand
SickRange
deTem
Series
110
Beam Resolution
300mm
Component Type
Receiver
Safety Type
Type 4
SIL IEC 61508
SIL 3
SIL (IEC 61508)
SIL 3
PL EN ISO 13849-1
PL e
PL (EN ISO 13849-1)
PL e
Number Of Beams
4
Maximum Scanning Distance
3.2m
Maximum Response Time
20 ms
Supply Voltage
24 V dc
Length
1.115m
Terminal Type
M12 Connector
Application
Normal Industrial Environment
Features
Muting
Country of Origin
Germany
764.060 OMR
764.060 OMR Each (ex VAT)
802.263 OMR
802.263 OMR Each (inc. VAT)
1
764.060 OMR
764.060 OMR Each (ex VAT)
802.263 OMR
802.263 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickRange
deTem
Series
110
Beam Resolution
300mm
Component Type
Receiver
Safety Type
Type 4
SIL IEC 61508
SIL 3
SIL (IEC 61508)
SIL 3
PL EN ISO 13849-1
PL e
PL (EN ISO 13849-1)
PL e
Number Of Beams
4
Maximum Scanning Distance
3.2m
Maximum Response Time
20 ms
Supply Voltage
24 V dc
Length
1.115m
Terminal Type
M12 Connector
Application
Normal Industrial Environment
Features
Muting
Country of Origin
Germany