Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK FXL1 Series Safety Controller, 2 Safety Outputs, 24 V dc

RS Stock No.: 285-9513Brand: SICKManufacturers Part No.: 1120828
brand-logo

Technical Document

Specifications

Brand

Sick

Series

FXL1

Number of Safety Outputs

2

Safety Category

4

SIL

SIL 3

Supply Voltage

24 V dc

Contact Current Rating

100 mA

Terminal Type

M12 Connector

IP Rating

IP65, IP67, IP69K

Depth

45mm

Length

180mm

Width

48mm

Dimensions

180 x 48 x 45 mm

Country of Origin

Malaysia

Stock information temporarily unavailable.

253.486 OMR

253.486 OMR Each (ex VAT)

266.160 OMR

266.160 OMR Each (inc. VAT)

SICK FXL1 Series Safety Controller, 2 Safety Outputs, 24 V dc

253.486 OMR

253.486 OMR Each (ex VAT)

266.160 OMR

266.160 OMR Each (inc. VAT)

SICK FXL1 Series Safety Controller, 2 Safety Outputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

FXL1

Number of Safety Outputs

2

Safety Category

4

SIL

SIL 3

Supply Voltage

24 V dc

Contact Current Rating

100 mA

Terminal Type

M12 Connector

IP Rating

IP65, IP67, IP69K

Depth

45mm

Length

180mm

Width

48mm

Dimensions

180 x 48 x 45 mm

Country of Origin

Malaysia