Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Retroreflective Photoelectric Sensor, Miniature Sensor, 4.5 m Detection Range

RS Stock No.: 261-4134Brand: SICKManufacturers Part No.: 1124610
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Miniature

Detection Type

Retroreflective

Detection Range

4.5 m

Output Type

PNP/NPN

Switching Mode

Light Switching

Electrical Connection

4 Pin

Maximum dc Voltage

30V dc

Terminal Type

Cable

Light Source

PinPoint LED

IP Rating

IP66

Maximum Current

≤ 100 mA

Response Time

≤ 500 μs

Interface

IO-Link

Series

WLD4FP

Maximum Operating Temperature

60°C

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Mounting Type

Wall

Standards Met

EN 60947-5-2

Thread Size

M8

Country of Origin

Germany

Stock information temporarily unavailable.

64.674 OMR

64.674 OMR Each (ex VAT)

67.908 OMR

67.908 OMR Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Miniature Sensor, 4.5 m Detection Range

64.674 OMR

64.674 OMR Each (ex VAT)

67.908 OMR

67.908 OMR Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Miniature Sensor, 4.5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Miniature

Detection Type

Retroreflective

Detection Range

4.5 m

Output Type

PNP/NPN

Switching Mode

Light Switching

Electrical Connection

4 Pin

Maximum dc Voltage

30V dc

Terminal Type

Cable

Light Source

PinPoint LED

IP Rating

IP66

Maximum Current

≤ 100 mA

Response Time

≤ 500 μs

Interface

IO-Link

Series

WLD4FP

Maximum Operating Temperature

60°C

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Mounting Type

Wall

Standards Met

EN 60947-5-2

Thread Size

M8

Country of Origin

Germany