SICK deTec4 Core Series Light Curtain Sender, 14mm Resolution

RS Stock No.: 213-3725Brand: SICKManufacturers Part No.: 1211473
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Series

deTec4 Core

Beam Resolution

14mm

Component Type

Sender

Safety Type

4

PL EN ISO 13849-1

PL e

PL (EN ISO 13849-1)

PL e

Protective Height

750mm

Maximum Protective Width

10m

Length

763mm

Supply Voltage

24 V

Terminal Type

5-Pin M12 Connector

Application

Finger, Industrial

Dimensions

34x30.7 mm

Country of Origin

Germany

Stock information temporarily unavailable.

551.155 OMR

551.155 OMR Each (ex VAT)

578.713 OMR

578.713 OMR Each (inc. VAT)

SICK deTec4 Core Series Light Curtain Sender, 14mm Resolution

551.155 OMR

551.155 OMR Each (ex VAT)

578.713 OMR

578.713 OMR Each (inc. VAT)

SICK deTec4 Core Series Light Curtain Sender, 14mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

deTec4 Core

Beam Resolution

14mm

Component Type

Sender

Safety Type

4

PL EN ISO 13849-1

PL e

PL (EN ISO 13849-1)

PL e

Protective Height

750mm

Maximum Protective Width

10m

Length

763mm

Supply Voltage

24 V

Terminal Type

5-Pin M12 Connector

Application

Finger, Industrial

Dimensions

34x30.7 mm

Country of Origin

Germany