SICK Straight Female 12 way M26 to Unterminated Connector & Cable, 10m

RS Stock No.: 285-9424Brand: SICKManufacturers Part No.: DOL-0610G10M075KM1
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Sick

Series

DOL

Cross Sectional Area

0.75 mm²

Length

10m

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

White

Connector 1

M26

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

12

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Shielding

Unshielded

Connector 1 Housing Gender

Female

American Wire Gauge

19 AWG

Country of Origin

Germany

Stock information temporarily unavailable.

83.364 OMR

83.364 OMR Each (ex VAT)

87.532 OMR

87.532 OMR Each (inc. VAT)

SICK Straight Female 12 way M26 to Unterminated Connector & Cable, 10m

83.364 OMR

83.364 OMR Each (ex VAT)

87.532 OMR

87.532 OMR Each (inc. VAT)

SICK Straight Female 12 way M26 to Unterminated Connector & Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

DOL

Cross Sectional Area

0.75 mm²

Length

10m

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

White

Connector 1

M26

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

12

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Shielding

Unshielded

Connector 1 Housing Gender

Female

American Wire Gauge

19 AWG

Country of Origin

Germany