Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK LFV200 Series Vibrating Level Switch Vibrating Level Switch, PNP NO/NC Output, G3/4 Thread, Vertical/Horizontal,

RS Stock No.: 213-3282Brand: SICKManufacturers Part No.: 6036359
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Sick

Device Type

Vibrating Level Switch

Mounting Type

G3/4 Thread, Vertical/Horizontal

Switch Output

PNP NO/NC

Body Material

PEI, Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Maximum dc Voltage

35V

Maximum Current

250 mA

Maximum Pressure

64bar

Series

LFV200

Current Rating

250 mA

Country of Origin

Germany

Stock information temporarily unavailable.

161.710 OMR

161.710 OMR Each (ex VAT)

169.796 OMR

169.796 OMR Each (inc. VAT)

SICK LFV200 Series Vibrating Level Switch Vibrating Level Switch, PNP NO/NC Output, G3/4 Thread, Vertical/Horizontal,

161.710 OMR

161.710 OMR Each (ex VAT)

169.796 OMR

169.796 OMR Each (inc. VAT)

SICK LFV200 Series Vibrating Level Switch Vibrating Level Switch, PNP NO/NC Output, G3/4 Thread, Vertical/Horizontal,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Device Type

Vibrating Level Switch

Mounting Type

G3/4 Thread, Vertical/Horizontal

Switch Output

PNP NO/NC

Body Material

PEI, Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Maximum dc Voltage

35V

Maximum Current

250 mA

Maximum Pressure

64bar

Series

LFV200

Current Rating

250 mA

Country of Origin

Germany