SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection 0-10 V, 15 → 30 V dc

RS Stock No.: 209-3224Brand: SICKManufacturers Part No.: IMA08-04BE3ZC0K
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

66mm

Mounting Type

Quasi-Flush

Housing Material

Metal

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Quasi-Shielded

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Series

IMA

Country of Origin

China

Stock information temporarily unavailable.

172.706 OMR

172.706 OMR Each (ex VAT)

181.341 OMR

181.341 OMR Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection 0-10 V, 15 → 30 V dc

172.706 OMR

172.706 OMR Each (ex VAT)

181.341 OMR

181.341 OMR Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection 0-10 V, 15 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

66mm

Mounting Type

Quasi-Flush

Housing Material

Metal

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Quasi-Shielded

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Series

IMA

Country of Origin

China