Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK IN40 Series Non-Flush Inductive Non-Contact Safety Switch, 24V dc, Die Cast Zinc Housing, M12

RS Stock No.: 285-9617Brand: SICKManufacturers Part No.: 6050281
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Brand

Sick

Supply Voltage

24V dc

Housing Material

Die Cast Zinc

Connection Type

M12

Installation Type

Non-Flush

Actuator Type

Metal

Sensor Principle

Inductive

Safety Category

3

Series

IN40

IP Rating

IP67

Length

66mm

Width

40mm

Number of Approach Directions

5

Depth

30mm

Standards Met

CE

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK IN40 Series Non-Flush Inductive Non-Contact Safety Switch, 24V dc, Die Cast Zinc Housing, M12

P.O.A.

SICK IN40 Series Non-Flush Inductive Non-Contact Safety Switch, 24V dc, Die Cast Zinc Housing, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Supply Voltage

24V dc

Housing Material

Die Cast Zinc

Connection Type

M12

Installation Type

Non-Flush

Actuator Type

Metal

Sensor Principle

Inductive

Safety Category

3

Series

IN40

IP Rating

IP67

Length

66mm

Width

40mm

Number of Approach Directions

5

Depth

30mm

Standards Met

CE

Country of Origin

Germany