SICK AFS/AFM60 SSI Series Absolute Absolute Encoder, 4096 ppr, SSI Signal, 15mm Shaft

Technical Document
Specifications
Brand
SickEncoder Technology
Absolute
Series
AFS/AFM60 SSI
Pulses Per Revolution
4096
Maximum Revolutions
9000rpm
Output Signal Type
SSI
Shaft Diameter
15mm
Supply Voltage
4.5 → 32 V
Resolution
12 x 12 bit
Steps Per Revolution
4096Steps
IP Rating
IP65
Overall Height
60mm
Overall Width
60mm
Overall Depth
43mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+85°C
Mounting Type
Hollow Shaft
Connection Type
Plug-In Connection
Country of Origin
Germany
337.672 OMR
337.672 OMR Each (ex VAT)
354.556 OMR
354.556 OMR Each (inc. VAT)
1
337.672 OMR
337.672 OMR Each (ex VAT)
354.556 OMR
354.556 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickEncoder Technology
Absolute
Series
AFS/AFM60 SSI
Pulses Per Revolution
4096
Maximum Revolutions
9000rpm
Output Signal Type
SSI
Shaft Diameter
15mm
Supply Voltage
4.5 → 32 V
Resolution
12 x 12 bit
Steps Per Revolution
4096Steps
IP Rating
IP65
Overall Height
60mm
Overall Width
60mm
Overall Depth
43mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+85°C
Mounting Type
Hollow Shaft
Connection Type
Plug-In Connection
Country of Origin
Germany