SICK BCG13 Series Absolute Absolute Encoder, SSI Signal

RS Stock No.: 266-7258Brand: SICKManufacturers Part No.: BCG13-A1AM0511
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

BCG13

Maximum Revolutions

3000mm/s

Output Signal Type

SSI

Stroke

5000mm

Supply Voltage

4.5 → 32 V

Resolution

0.09 mm

Steps Per Revolution

262144Steps

IP Rating

IP50

Interface

SSI-Gray

Overall Height

130mm

Overall Width

17mm

Overall Depth

63mm

Minimum Operating Temperature

0°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+70°C

Connection Type

Cable

Country of Origin

Germany

Stock information temporarily unavailable.

521.394 OMR

521.394 OMR Each (ex VAT)

547.464 OMR

547.464 OMR Each (inc. VAT)

SICK BCG13 Series Absolute Absolute Encoder, SSI Signal

521.394 OMR

521.394 OMR Each (ex VAT)

547.464 OMR

547.464 OMR Each (inc. VAT)

SICK BCG13 Series Absolute Absolute Encoder, SSI Signal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

BCG13

Maximum Revolutions

3000mm/s

Output Signal Type

SSI

Stroke

5000mm

Supply Voltage

4.5 → 32 V

Resolution

0.09 mm

Steps Per Revolution

262144Steps

IP Rating

IP50

Interface

SSI-Gray

Overall Height

130mm

Overall Width

17mm

Overall Depth

63mm

Minimum Operating Temperature

0°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+70°C

Connection Type

Cable

Country of Origin

Germany