Technical Document
Specifications
Brand
SickEncoder Technology
Absolute
Series
BCG19
Output Signal Type
CANOpen
Stroke
10000mm
Supply Voltage
30 V
Resolution
0.03 mm
IP Rating
IP50
Interface
CANOpen
Overall Height
225mm
Overall Width
190mm
Overall Depth
71mm
Minimum Operating Temperature
-30°C
Mounting Type
Flange Mount
Maximum Operating Temperature
+70°C
Connection Type
Male Connector
Country of Origin
Germany
749.177 OMR
749.177 OMR Each (ex VAT)
786.636 OMR
786.636 OMR Each (inc. VAT)
1
749.177 OMR
749.177 OMR Each (ex VAT)
786.636 OMR
786.636 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickEncoder Technology
Absolute
Series
BCG19
Output Signal Type
CANOpen
Stroke
10000mm
Supply Voltage
30 V
Resolution
0.03 mm
IP Rating
IP50
Interface
CANOpen
Overall Height
225mm
Overall Width
190mm
Overall Depth
71mm
Minimum Operating Temperature
-30°C
Mounting Type
Flange Mount
Maximum Operating Temperature
+70°C
Connection Type
Male Connector
Country of Origin
Germany