Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK, BEF Series Mounting Bracket for Use with SICK DFS60 Encoders

RS Stock No.: 225-0090Brand: SICKManufacturers Part No.: BEF-MR010030R
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Sick

Accessory Type

Mounting Bracket

For Use With

SICK DFS60 Encoders

Application

Aluminium Measuring Wheel With O-Ring (NBR70) For 10 Mm Solid Shaft, Circumference 300 Mm

Series

BEF

Wheel Circumference

300 mm

Material

Aluminium

Country of Origin

Germany

Stock information temporarily unavailable.

30.904 OMR

30.904 OMR Each (ex VAT)

32.449 OMR

32.449 OMR Each (inc. VAT)

SICK, BEF Series Mounting Bracket for Use with SICK DFS60 Encoders

30.904 OMR

30.904 OMR Each (ex VAT)

32.449 OMR

32.449 OMR Each (inc. VAT)

SICK, BEF Series Mounting Bracket for Use with SICK DFS60 Encoders
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Accessory Type

Mounting Bracket

For Use With

SICK DFS60 Encoders

Application

Aluminium Measuring Wheel With O-Ring (NBR70) For 10 Mm Solid Shaft, Circumference 300 Mm

Series

BEF

Wheel Circumference

300 mm

Material

Aluminium

Country of Origin

Germany