Sick C20E Series C2000 Light Curtain Receiver, 64 Beam(s), 30mm Resolution

RS Stock No.: 271-489Brand: SickManufacturers Part No.: C20E-120303A11
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Range

C2000

Series

C20E

Beam Resolution

30mm

Component Type

Receiver

Number Of Beams

64

Protective Height

1200mm

Maximum Scanning Distance

6m

Maximum Response Time

19 ms

Supply Voltage

24 V dc

Length

62mm

Features

Beam Coding, EDM

Application

Hand

Width

36mm

Terminal Type

M12 Connector

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sick C20E Series C2000 Light Curtain Receiver, 64 Beam(s), 30mm Resolution

P.O.A.

Sick C20E Series C2000 Light Curtain Receiver, 64 Beam(s), 30mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sick

Range

C2000

Series

C20E

Beam Resolution

30mm

Component Type

Receiver

Number Of Beams

64

Protective Height

1200mm

Maximum Scanning Distance

6m

Maximum Response Time

19 ms

Supply Voltage

24 V dc

Length

62mm

Features

Beam Coding, EDM

Application

Hand

Width

36mm

Terminal Type

M12 Connector

Country of Origin

Germany

You may be interested in