Technical Document
Specifications
Brand
SickDetection Range
0 to 190 (Proximity System) mm, 0 → 800 (Through-Beam System) mm
Output Type
NPN
Fibre Optic Type
Glass, Plastic
Terminal Type
3-Wire
Response Time
0.00025 seconds
Electrical Connection
Cable
Switching Frequency
2 kHz
IP Rating
IP66
Housing Material
Plastic
Supply Voltage
10 → 30 V dc
Length
34.6mm
Width
10.5mm
Depth
71.9mm
Minimum Operating Temperature
-25°C
Dimensions
10.5 x 34.6 x 71.9 mm
Maximum Operating Temperature
+55°C
Country of Origin
China
88.682 OMR
88.682 OMR Each (ex VAT)
93.116 OMR
93.116 OMR Each (inc. VAT)
1
88.682 OMR
88.682 OMR Each (ex VAT)
93.116 OMR
93.116 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickDetection Range
0 to 190 (Proximity System) mm, 0 → 800 (Through-Beam System) mm
Output Type
NPN
Fibre Optic Type
Glass, Plastic
Terminal Type
3-Wire
Response Time
0.00025 seconds
Electrical Connection
Cable
Switching Frequency
2 kHz
IP Rating
IP66
Housing Material
Plastic
Supply Voltage
10 → 30 V dc
Length
34.6mm
Width
10.5mm
Depth
71.9mm
Minimum Operating Temperature
-25°C
Dimensions
10.5 x 34.6 x 71.9 mm
Maximum Operating Temperature
+55°C
Country of Origin
China