Technical Document
Specifications
Brand
SickThread Size
M30
Sensor Technology
Inductive
Detection Range
20 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
52mm
Mounting Type
Quasi-Flush
Housing Material
Brass Nickel Plated
Width
30mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
200Hz
Switching Current
10 mA
Series
IME30
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Switching Frequency
200 Hz
Standards Met
CE Certified, cULus Listed
Country of Origin
Hungary
Product details
IME Series Inductive Sensors
SICK IME series inductive proximity sensors offer precise detection, less downtime and long service life. The inductive sensors pack high technology into the smallest of spaces. An integrated ASIC chip enables digital adjustment after the end of the manufacturing process.
The ASIC chip ensures highly precise switching points and very high repeatability of values, for any number of production runs. IME sensors are completely encapsulated with hotmelt moulding, which greatly increases shock and vibration resistance.
Features and Benefits
· Extended sensing ranges: 1.5 mm to 38 mm
· Enclosure rating: IP 67
· Nickel-plated brass housing with a plastic sensing face
· High machine availability thanks to a rugged design
· High positioning accuracy thanks to precise switching behaviour
36.624 OMR
36.624 OMR Each (ex VAT)
38.455 OMR
38.455 OMR Each (inc. VAT)
1
36.624 OMR
36.624 OMR Each (ex VAT)
38.455 OMR
38.455 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickThread Size
M30
Sensor Technology
Inductive
Detection Range
20 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
52mm
Mounting Type
Quasi-Flush
Housing Material
Brass Nickel Plated
Width
30mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
200Hz
Switching Current
10 mA
Series
IME30
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Switching Frequency
200 Hz
Standards Met
CE Certified, cULus Listed
Country of Origin
Hungary
Product details
IME Series Inductive Sensors
SICK IME series inductive proximity sensors offer precise detection, less downtime and long service life. The inductive sensors pack high technology into the smallest of spaces. An integrated ASIC chip enables digital adjustment after the end of the manufacturing process.
The ASIC chip ensures highly precise switching points and very high repeatability of values, for any number of production runs. IME sensors are completely encapsulated with hotmelt moulding, which greatly increases shock and vibration resistance.
Features and Benefits
· Extended sensing ranges: 1.5 mm to 38 mm
· Enclosure rating: IP 67
· Nickel-plated brass housing with a plastic sensing face
· High machine availability thanks to a rugged design
· High positioning accuracy thanks to precise switching behaviour