Technical Document
Specifications
Brand
SickThread Size
M12
Sensor Technology
Inductive
Detection Range
1.5 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
69mm
Mounting Type
Flush
Housing Material
Stainless Steel
Width
12mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
600Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+80°C
Switching Frequency
600 Hz
Series
IMP12
Country of Origin
Hungary
124.278 OMR
124.278 OMR Each (ex VAT)
130.492 OMR
130.492 OMR Each (inc. VAT)
1
124.278 OMR
124.278 OMR Each (ex VAT)
130.492 OMR
130.492 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickThread Size
M12
Sensor Technology
Inductive
Detection Range
1.5 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
69mm
Mounting Type
Flush
Housing Material
Stainless Steel
Width
12mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
600Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+80°C
Switching Frequency
600 Hz
Series
IMP12
Country of Origin
Hungary