Sick Contrast Sensors 10 mm, Green LED, NPN, 100 mA, 10 → 30 V dc, IP67

RS Stock No.: 263-8427Brand: SickManufacturers Part No.: KT5G-2N1111
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

10 mm

Light Source

Green LED

Output Type

NPN

Maximum Current

100 mA

Switching Frequency

10 kHz

Electrical Connection

M12 Connector

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Series

KT5G

Housing Material

Die Cast Zinc

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Mounting Type

Panel Mount

Country of Origin

Germany

Product details

Type KT5 Contrast Sensor

Hinged M12 connector (rotates through 90°)
Lens and back plate interchangeable for vertical or horizontal mounting
Light or dark switching operation selectable
LED indication of status and alignment
53 x 30.4 x 99.3mm (H x W x D)

SICK Contrast Sensors

You may be interested in
Stock information temporarily unavailable.

209.644 OMR

209.644 OMR Each (ex VAT)

220.126 OMR

220.126 OMR Each (inc. VAT)

Sick Contrast Sensors 10 mm, Green LED, NPN, 100 mA, 10 → 30 V dc, IP67

209.644 OMR

209.644 OMR Each (ex VAT)

220.126 OMR

220.126 OMR Each (inc. VAT)

Sick Contrast Sensors 10 mm, Green LED, NPN, 100 mA, 10 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sick

Detection Range

10 mm

Light Source

Green LED

Output Type

NPN

Maximum Current

100 mA

Switching Frequency

10 kHz

Electrical Connection

M12 Connector

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Series

KT5G

Housing Material

Die Cast Zinc

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Mounting Type

Panel Mount

Country of Origin

Germany

Product details

Type KT5 Contrast Sensor

Hinged M12 connector (rotates through 90°)
Lens and back plate interchangeable for vertical or horizontal mounting
Light or dark switching operation selectable
LED indication of status and alignment
53 x 30.4 x 99.3mm (H x W x D)

SICK Contrast Sensors

You may be interested in