Technical Document
Specifications
Brand
SickDetection Range
12.5 mm
Output Type
NPN, PNP
Maximum Current
50 mA
Switching Frequency
10 kHz
Electrical Connection
Cable With M12 Male Connector
Supply Voltage
12 → 24 V dc
LED Status Display
Yes
Terminal Type
4-pin, Cable with M12 male connector
Housing Material
Plastic
Series
KTM Core
IP Rating
IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Country of Origin
Malaysia
116.754 OMR
116.754 OMR Each (ex VAT)
122.592 OMR
122.592 OMR Each (inc. VAT)
1
116.754 OMR
116.754 OMR Each (ex VAT)
122.592 OMR
122.592 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickDetection Range
12.5 mm
Output Type
NPN, PNP
Maximum Current
50 mA
Switching Frequency
10 kHz
Electrical Connection
Cable With M12 Male Connector
Supply Voltage
12 → 24 V dc
LED Status Display
Yes
Terminal Type
4-pin, Cable with M12 male connector
Housing Material
Plastic
Series
KTM Core
IP Rating
IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Country of Origin
Malaysia