Technical Document
Specifications
Brand
SickDetection Range
12.5 mm
Light Source
Ultraviolet LED
Output Type
PNP
Maximum Current
50 mA
Switching Frequency
6 kHz
Electrical Connection
4-Pin M12 Male Connector
Supply Voltage
12 → 24 V dc
LED Status Display
Yes
Terminal Type
4-Pin Connector
Series
LUTM
Housing Material
ABS
Interface
IO-Link
IP Rating
IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Mounting Type
Flange Mount
Country of Origin
Germany
Product details
Sick LUTM Series Luminescence Sensors
SICK LUTM luminescence sensor feature a miniature housing combined with an IO-Link functionality. The LUTM is ideal for applications where fluorescent marks need to be reliably detected in confined spaces. Even when the level of luminescence is low, the LUTM detects the relevant marks using its enhanced system sensitivity.
This mini luminescence sensor can be set using a straightforward teach-in method. The IO-Link function enables enhanced, intelligent diagnostics and visualization of sensor parameters, as well as provide quick and easy format changes. Thanks to an increased switching frequency of up to 6 kHz, the LUTM is also suitable for high machine production capacities.
Features and Benefits
IO-Link function
Compact housing
Reliable detection at a low level luminescence
Switching frequency of 6 kHz
Sick LUT Series Luminescence Sensors
210.986 OMR
210.986 OMR Each (ex VAT)
221.535 OMR
221.535 OMR Each (inc. VAT)
1
210.986 OMR
210.986 OMR Each (ex VAT)
221.535 OMR
221.535 OMR Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SickDetection Range
12.5 mm
Light Source
Ultraviolet LED
Output Type
PNP
Maximum Current
50 mA
Switching Frequency
6 kHz
Electrical Connection
4-Pin M12 Male Connector
Supply Voltage
12 → 24 V dc
LED Status Display
Yes
Terminal Type
4-Pin Connector
Series
LUTM
Housing Material
ABS
Interface
IO-Link
IP Rating
IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Mounting Type
Flange Mount
Country of Origin
Germany
Product details
Sick LUTM Series Luminescence Sensors
SICK LUTM luminescence sensor feature a miniature housing combined with an IO-Link functionality. The LUTM is ideal for applications where fluorescent marks need to be reliably detected in confined spaces. Even when the level of luminescence is low, the LUTM detects the relevant marks using its enhanced system sensitivity.
This mini luminescence sensor can be set using a straightforward teach-in method. The IO-Link function enables enhanced, intelligent diagnostics and visualization of sensor parameters, as well as provide quick and easy format changes. Thanks to an increased switching frequency of up to 6 kHz, the LUTM is also suitable for high machine production capacities.
Features and Benefits
IO-Link function
Compact housing
Reliable detection at a low level luminescence
Switching frequency of 6 kHz