SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 12 m Detection Range

RS Stock No.: 266-9259Brand: SICKManufacturers Part No.: WL100L-F2131S01
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

12 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Connector

Maximum dc Voltage

30V

Terminal Type

M8 3 Pin Connector

Light Source

Laser Light

IP Rating

IP65

Maximum Current

100 mA

Response Time

0.25 ms

Housing Material

ABS, Plastic

Minimum Operating Temperature

-10°C

Mounting Type

Threaded

Maximum Operating Temperature

+50°C

Series

WL100

Standards Met

CE, UL

Country of Origin

Japan

Stock information temporarily unavailable.

100.155 OMR

100.155 OMR Each (ex VAT)

105.163 OMR

105.163 OMR Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 12 m Detection Range

100.155 OMR

100.155 OMR Each (ex VAT)

105.163 OMR

105.163 OMR Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 12 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

12 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Connector

Maximum dc Voltage

30V

Terminal Type

M8 3 Pin Connector

Light Source

Laser Light

IP Rating

IP65

Maximum Current

100 mA

Response Time

0.25 ms

Housing Material

ABS, Plastic

Minimum Operating Temperature

-10°C

Mounting Type

Threaded

Maximum Operating Temperature

+50°C

Series

WL100

Standards Met

CE, UL

Country of Origin

Japan