Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (Oman time) Saturday 10th May. We apologise for any inconvenience.

SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range

RS Stock No.: 266-9278Brand: SICKManufacturers Part No.: WL12G-3P2582P04
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

3 m

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

Male Connector

Maximum dc Voltage

30V

Terminal Type

M12 5 Pin Connector

Light Source

PinPoint LED

IP Rating

IP66, IP67

Maximum Current

40 mA

Response Time

333 μs

Series

WL12G

Minimum Operating Temperature

-40°C

Mounting Type

Threaded

Maximum Operating Temperature

+60°C

Housing Material

Metal

Standards Met

CE, UL

Country of Origin

Germany

Stock information temporarily unavailable.

184.653 OMR

184.653 OMR Each (ex VAT)

193.886 OMR

193.886 OMR Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range

184.653 OMR

184.653 OMR Each (ex VAT)

193.886 OMR

193.886 OMR Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

3 m

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

Male Connector

Maximum dc Voltage

30V

Terminal Type

M12 5 Pin Connector

Light Source

PinPoint LED

IP Rating

IP66, IP67

Maximum Current

40 mA

Response Time

333 μs

Series

WL12G

Minimum Operating Temperature

-40°C

Mounting Type

Threaded

Maximum Operating Temperature

+60°C

Housing Material

Metal

Standards Met

CE, UL

Country of Origin

Germany