Technical Document
Specifications
Brand
SickDetection Range
0 to 480 (Proximity System) mm, 0 → 2000 (Through-Beam System) mm
Output Type
PNP
Fibre Optic Type
Glass, Plastic
Terminal Type
4-Pin
Response Time
0.00025 seconds
Electrical Connection
Male Connector M8
Switching Frequency
8.333 kHz
IP Rating
IP66
Housing Material
Plastic
Supply Voltage
10 → 24 V dc
Length
34.6mm
Width
10.5mm
Depth
71.9mm
Minimum Operating Temperature
-25°C
Dimensions
10.5 x 34.6 x 71.9 mm
Maximum Operating Temperature
+55°C
Country of Origin
China
180.856 OMR
180.856 OMR Each (ex VAT)
189.899 OMR
189.899 OMR Each (inc. VAT)
1
180.856 OMR
180.856 OMR Each (ex VAT)
189.899 OMR
189.899 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickDetection Range
0 to 480 (Proximity System) mm, 0 → 2000 (Through-Beam System) mm
Output Type
PNP
Fibre Optic Type
Glass, Plastic
Terminal Type
4-Pin
Response Time
0.00025 seconds
Electrical Connection
Male Connector M8
Switching Frequency
8.333 kHz
IP Rating
IP66
Housing Material
Plastic
Supply Voltage
10 → 24 V dc
Length
34.6mm
Width
10.5mm
Depth
71.9mm
Minimum Operating Temperature
-25°C
Dimensions
10.5 x 34.6 x 71.9 mm
Maximum Operating Temperature
+55°C
Country of Origin
China