Technical Document
Specifications
Brand
SickSensor Style
Rectangular
Detection Type
Background Suppression
Detection Range
100 → 2500 mm
Output Type
NPN, PNP
Electrical Connection
M12 Male Connector
Maximum dc Voltage
30V
Terminal Type
M12 Connector
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
0.0005 seconds
Mounting Type
PCB Mount
Maximum Operating Temperature
+60°C
Series
W34
Housing Material
ABS, Plastic
Minimum Operating Temperature
-40°C
Thread Size
M12
221.716 OMR
221.716 OMR Each (ex VAT)
232.802 OMR
232.802 OMR Each (inc. VAT)
1
221.716 OMR
221.716 OMR Each (ex VAT)
232.802 OMR
232.802 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickSensor Style
Rectangular
Detection Type
Background Suppression
Detection Range
100 → 2500 mm
Output Type
NPN, PNP
Electrical Connection
M12 Male Connector
Maximum dc Voltage
30V
Terminal Type
M12 Connector
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
0.0005 seconds
Mounting Type
PCB Mount
Maximum Operating Temperature
+60°C
Series
W34
Housing Material
ABS, Plastic
Minimum Operating Temperature
-40°C
Thread Size
M12