Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Background Suppression Photoelectric Sensor, Block Sensor, 20 → 350 mm Detection Range

RS Stock No.: 266-9977Brand: SICKManufacturers Part No.: WTB12-3P3433
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

20 → 350 mm

Output Type

PNP

Electrical Connection

Cable With M12 Connector

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Terminal Type

Cable with Connector

Light Source

PinPoint LED

IP Rating

IP67

Maximum Current

45 mA

Response Time

0.5 ms

Maximum Operating Temperature

+60°C

Series

W12

Housing Material

Metal

Minimum Operating Temperature

+30°C

Standards Met

CE

Country of Origin

Germany

Stock information temporarily unavailable.

149.147 OMR

149.147 OMR Each (ex VAT)

156.604 OMR

156.604 OMR Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 20 → 350 mm Detection Range

149.147 OMR

149.147 OMR Each (ex VAT)

156.604 OMR

156.604 OMR Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 20 → 350 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

20 → 350 mm

Output Type

PNP

Electrical Connection

Cable With M12 Connector

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Terminal Type

Cable with Connector

Light Source

PinPoint LED

IP Rating

IP67

Maximum Current

45 mA

Response Time

0.5 ms

Maximum Operating Temperature

+60°C

Series

W12

Housing Material

Metal

Minimum Operating Temperature

+30°C

Standards Met

CE

Country of Origin

Germany