Technical Document
Specifications
Brand
SiemensMaximum Output Torque
1.95 Nm
Supply Voltage
400 → 480 V
Output Speed
4500 rpm
Power Rating
0.28 kW
Stall Torque
0.59Nm
Shaft Diameter
11mm
Country of Origin
Romania
Stock information temporarily unavailable.
389.532 OMR
389.532 OMR Each (ex VAT)
409.009 OMR
409.009 OMR Each (inc. VAT)
Siemens 400 → 480 V 0.28 kW Servo Motor, 4500 rpm, 1.95 Nm Max Output Torque, 11mm Shaft Diameter
1
389.532 OMR
389.532 OMR Each (ex VAT)
409.009 OMR
409.009 OMR Each (inc. VAT)
Siemens 400 → 480 V 0.28 kW Servo Motor, 4500 rpm, 1.95 Nm Max Output Torque, 11mm Shaft Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensMaximum Output Torque
1.95 Nm
Supply Voltage
400 → 480 V
Output Speed
4500 rpm
Power Rating
0.28 kW
Stall Torque
0.59Nm
Shaft Diameter
11mm
Country of Origin
Romania