Siemens 1LE1 Reversible Induction AC Motor, 2.2 kW, IE2, 3 Phase, 2 Pole, 230 V, 400 V, Foot Mount Mounting

RS Stock No.: 775-4546Brand: SiemensManufacturers Part No.: 1LE1001-0EA42-2AB4
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Siemens

Power Rating

2.2 kW

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

2890 rpm

Number of Poles

2

Mounting Type

Foot Mount

Shaft Diameter

24mm

Shaft Length

50mm

Width

165mm

Rotation

Reversible

Current Rating

4.5 A

Length

387mm

Maximum Output Torque

7.3 Nm

Dimensions

387 x 165 x 178 mm

Series

1LE1

Depth

178mm

Product details

2 Pole, Foot Mounted Motors - 1LE1 Series

Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment. Thanks to their particular low weight, they are predestined for applications in pumps, fans, compressors, conveyor systems and lifting gear.
Extremely easy selection of energy-saving motors due to the efficiency classification IE2.

High Efficiency IE2
Aluminium enclosure
IP55 protection rating
Self-venting
Foot mounted

Stock information temporarily unavailable.

333.993 OMR

333.993 OMR Each (ex VAT)

350.693 OMR

350.693 OMR Each (inc. VAT)

Siemens 1LE1 Reversible Induction AC Motor, 2.2 kW, IE2, 3 Phase, 2 Pole, 230 V, 400 V, Foot Mount Mounting

333.993 OMR

333.993 OMR Each (ex VAT)

350.693 OMR

350.693 OMR Each (inc. VAT)

Siemens 1LE1 Reversible Induction AC Motor, 2.2 kW, IE2, 3 Phase, 2 Pole, 230 V, 400 V, Foot Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

2.2 kW

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

2890 rpm

Number of Poles

2

Mounting Type

Foot Mount

Shaft Diameter

24mm

Shaft Length

50mm

Width

165mm

Rotation

Reversible

Current Rating

4.5 A

Length

387mm

Maximum Output Torque

7.3 Nm

Dimensions

387 x 165 x 178 mm

Series

1LE1

Depth

178mm

Product details

2 Pole, Foot Mounted Motors - 1LE1 Series

Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment. Thanks to their particular low weight, they are predestined for applications in pumps, fans, compressors, conveyor systems and lifting gear.
Extremely easy selection of energy-saving motors due to the efficiency classification IE2.

High Efficiency IE2
Aluminium enclosure
IP55 protection rating
Self-venting
Foot mounted