Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 80A NH Fuse, NH000, 500V ac

RS Stock No.: 395-664Brand: SiemensManufacturers Part No.: 3NA3824
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Siemens

Current Rating

80A

Fuse Size

NH000

Voltage Rating

500V ac

Fuse Standard

CSA 22.2, IEC EN 60269, VDE 0636

Application Category

gG

High Rupture Capacity

Yes

Overall Length

80mm

Tag Type

Blade

Tag Orientation

Centred

Body Length

54mm

Body Width

21mm

Country of Origin

Greece

Product details

NH Fuse Links, 3NA3 Series, Size 000, Type gG

NH fuse links with front indicator
The front-face red indicator signals when the fuse cuts out
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies

Approvals

DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106

Standards

IEC 60269-1, IEC 60269-2, EN 60269-1

You may be interested in
Siemens 80A NH Fuse, NH000, 500V ac
5.424 OMREach (In a Pack of 3) (ex VAT)
SIBA 80A NH Fuse, NH000, 500V ac
14.305 OMR1 Pack of 3 (ex VAT)
Stock information temporarily unavailable.

32.980 OMR

10.994 OMR Each (In a Pack of 3) (ex VAT)

34.629 OMR

11.544 OMR Each (In a Pack of 3) (inc. VAT)

Siemens 80A NH Fuse, NH000, 500V ac

32.980 OMR

10.994 OMR Each (In a Pack of 3) (ex VAT)

34.629 OMR

11.544 OMR Each (In a Pack of 3) (inc. VAT)

Siemens 80A NH Fuse, NH000, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siemens 80A NH Fuse, NH000, 500V ac
5.424 OMREach (In a Pack of 3) (ex VAT)
SIBA 80A NH Fuse, NH000, 500V ac
14.305 OMR1 Pack of 3 (ex VAT)

Technical Document

Specifications

Brand

Siemens

Current Rating

80A

Fuse Size

NH000

Voltage Rating

500V ac

Fuse Standard

CSA 22.2, IEC EN 60269, VDE 0636

Application Category

gG

High Rupture Capacity

Yes

Overall Length

80mm

Tag Type

Blade

Tag Orientation

Centred

Body Length

54mm

Body Width

21mm

Country of Origin

Greece

Product details

NH Fuse Links, 3NA3 Series, Size 000, Type gG

NH fuse links with front indicator
The front-face red indicator signals when the fuse cuts out
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies

Approvals

DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106

Standards

IEC 60269-1, IEC 60269-2, EN 60269-1

You may be interested in
Siemens 80A NH Fuse, NH000, 500V ac
5.424 OMREach (In a Pack of 3) (ex VAT)
SIBA 80A NH Fuse, NH000, 500V ac
14.305 OMR1 Pack of 3 (ex VAT)