Technical Document
Specifications
Brand
SiemensCurrent Rating
100A
Fuse Size
NH0
Voltage Rating
1000V ac
Fuse Standard
DIN 43620, IEC 60269-2-1, VDE 0636
Application Category
aR
Tag Width
6mm
High Rupture Capacity
Yes
Overall Length
125mm
Tag Type
Blade
Body Length
65mm
Tag Orientation
Centred
Body Width
30mm
Body Height
47mm
Series
3NE
Country of Origin
Greece
Product details
SITOR Fuses, 3NE4 Series, Size 0, Type aR
Semiconductor protection fuses
Operating class aR (partial-range semiconductor protection)
With blade contacts, for installation in NH fuse bases or load switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection
Standards
IEC 60269-2
123.684 OMR
41.228 OMR Each (In a Pack of 3) (ex VAT)
129.868 OMR
43.289 OMR Each (In a Pack of 3) (inc. VAT)
3
123.684 OMR
41.228 OMR Each (In a Pack of 3) (ex VAT)
129.868 OMR
43.289 OMR Each (In a Pack of 3) (inc. VAT)
3
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
3 - 12 | 41.228 OMR | 123.684 OMR |
15 - 72 | 38.467 OMR | 115.401 OMR |
75 - 147 | 37.428 OMR | 112.282 OMR |
150 - 297 | 36.712 OMR | 110.138 OMR |
300+ | 36.042 OMR | 108.124 OMR |
Technical Document
Specifications
Brand
SiemensCurrent Rating
100A
Fuse Size
NH0
Voltage Rating
1000V ac
Fuse Standard
DIN 43620, IEC 60269-2-1, VDE 0636
Application Category
aR
Tag Width
6mm
High Rupture Capacity
Yes
Overall Length
125mm
Tag Type
Blade
Body Length
65mm
Tag Orientation
Centred
Body Width
30mm
Body Height
47mm
Series
3NE
Country of Origin
Greece
Product details
SITOR Fuses, 3NE4 Series, Size 0, Type aR
Semiconductor protection fuses
Operating class aR (partial-range semiconductor protection)
With blade contacts, for installation in NH fuse bases or load switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection
Standards
IEC 60269-2