Technical Document
Specifications
Brand
SiemensNumber of Contacts
4
Normal State Configuration
2NO/2NC
Mounting Style
Snap-On
Range
Sirius Classic
Series
3RH1
Terminal Type
Cage Clamp
Pole and Throw Configuration
4P
Product details
Auxiliary Contacts - 3RH19 Range, Size 0
Size 0
Front Mount
Stock information temporarily unavailable.
6.765 OMR
6.765 OMR Each (ex VAT)
7.103 OMR
7.103 OMR Each (inc. VAT)
Siemens Auxiliary Contact, 4 Contact, 2NO/2NC, Snap-On, Sirius Classic
1
6.765 OMR
6.765 OMR Each (ex VAT)
7.103 OMR
7.103 OMR Each (inc. VAT)
Siemens Auxiliary Contact, 4 Contact, 2NO/2NC, Snap-On, Sirius Classic
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Contacts
4
Normal State Configuration
2NO/2NC
Mounting Style
Snap-On
Range
Sirius Classic
Series
3RH1
Terminal Type
Cage Clamp
Pole and Throw Configuration
4P
Product details
Auxiliary Contacts - 3RH19 Range, Size 0
Size 0
Front Mount